
PF2007 NA005 | |
|---|---|
DigiKey Part Number | APF2007-100-ND |
Manufacturer | |
Manufacturer Product Number | PF2007 NA005 |
Description | SLEEVING 0.144" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.144" (3.66mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.018" (0.46mm) |
Packaging Spool | Operating Temperature -70°C ~ 200°C |
Part Status Active | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving | Environment Protection Corrosion Resistant |
Type Attributes Braided | Features Clean Cut |
Diameter - Inside 0.144" (3.66mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside 0.194" (4.93mm) | Base Product Number |
Material Fiberglass, Silicone Coated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,966.46000 | ¥2,966.46 |
| 2 | ¥2,728.35000 | ¥5,456.70 |
| 3 | ¥2,678.60667 | ¥8,035.82 |


