
901203 SL005 | |
|---|---|
DigiKey Part Number | 216-901203SL005-ND |
Manufacturer | |
Manufacturer Product Number | 901203 SL005 |
Description | CABLE 3COND 12AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 12 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.406" (10.31mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Conductor Strand 65/30 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,182.40000 | ¥3,182.40 |
| 2 | ¥3,026.32500 | ¥6,052.65 |
| 3 | ¥2,938.02000 | ¥8,814.06 |
| 5 | ¥2,829.76400 | ¥14,148.82 |
| 7 | ¥2,817.18143 | ¥19,720.27 |


