
892419 YL001 | |
|---|---|
DigiKey Part Number | 892419YL001-ND |
Manufacturer | |
Manufacturer Product Number | 892419 YL001 |
Description | HOOK-UP STRND 24AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,698.63000 | ¥2,698.63 |
| 2 | ¥2,566.52500 | ¥5,133.05 |
| 3 | ¥2,491.74667 | ¥7,475.24 |
| 5 | ¥2,400.09800 | ¥12,000.49 |
| 7 | ¥2,341.23714 | ¥16,388.66 |
| 10 | ¥2,280.11300 | ¥22,801.13 |





