
892019 WH002 | |
|---|---|
DigiKey Part Number | A892019W-500-ND |
Manufacturer | |
Manufacturer Product Number | 892019 WH002 |
Description | HOOK-UP STRND 20AWG WHT 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,130.99000 | ¥2,130.99 |
| 2 | ¥2,026.88500 | ¥4,053.77 |
| 3 | ¥1,968.01667 | ¥5,904.05 |
| 5 | ¥1,895.87200 | ¥9,479.36 |
| 7 | ¥1,849.53857 | ¥12,946.77 |
| 10 | ¥1,801.40500 | ¥18,014.05 |







