



86302CY SL001 | |
|---|---|
DigiKey Part Number | 86302CYSL001-ND |
Manufacturer | |
Manufacturer Product Number | 86302CY SL001 |
Description | CABLE 2COND 22AWG SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.208" (5.28mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.76037 | ¥13,760.37 |





