4 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

861604 SL005

DigiKey Part Number
861604SL005-100-ND
Manufacturer
Manufacturer Product Number
861604 SL005
Description
CABLE 4COND 16AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.275" (6.99mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥46.73410¥4,673.41
200¥44.42325¥8,884.65
300¥43.49120¥13,047.36
Manufacturers Standard Package
Alternate Length
CABLE 4COND 16AWG SLATE 10'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG SLATE 1000'
In-Stock: 1
Unit Price: ¥22,621.59000
CABLE 4COND 16AWG SLATE
In-Stock: 0
Unit Price: ¥31.86390
CABLE 4COND 16AWG SLATE
In-Stock: 0
Unit Price: ¥42.36787