
782201 YL005 | |
|---|---|
DigiKey Part Number | 782201YL005-ND |
Manufacturer | |
Manufacturer Product Number | 782201 YL005 |
Description | HOOK-UP SOLID 22AWG YELLOW 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.089" (2.26mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥526.54000 | ¥526.54 |
| 2 | ¥501.22000 | ¥1,002.44 |
| 3 | ¥486.88333 | ¥1,460.65 |
| 5 | ¥469.34000 | ¥2,346.70 |
| 7 | ¥458.06286 | ¥3,206.44 |
| 10 | ¥446.37300 | ¥4,463.73 |





