
782001 BK001 | |
|---|---|
DigiKey Part Number | 782001BK001-ND |
Manufacturer | |
Manufacturer Product Number | 782001 BK001 |
Description | HOOK-UP SOLID 20AWG BLACK 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.096" (2.44mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,012.46000 | ¥4,012.46 |
| 2 | ¥3,814.99000 | ¥7,629.98 |
| 3 | ¥3,703.20000 | ¥11,109.60 |
| 5 | ¥3,633.06200 | ¥18,165.31 |


