

78143 SL005 | |
|---|---|
DigiKey Part Number | 78143SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78143 SL005 |
Description | CABLE 3CON 20AWG SLATE SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/32 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.154" (3.91mm) | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥40.18670 | ¥4,018.67 |
| 200 | ¥38.20450 | ¥7,640.90 |
| 300 | ¥37.08233 | ¥11,124.70 |
| 500 | ¥35.70646 | ¥17,853.23 |
| 700 | ¥34.82277 | ¥24,375.94 |
| 1,000 | ¥33.90476 | ¥33,904.76 |









