
78052 SL199 | |
|---|---|
DigiKey Part Number | 78052SL199-ND |
Manufacturer | |
Manufacturer Product Number | 78052 SL199 |
Description | MULTI-PAIR 4COND 28AWG SLATE 1' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG 1.00' (0.30m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.132" (3.35mm) |
Mfr | Length 1.00' (0.30m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/40 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥28.26380 | ¥28,263.80 |



