14 AWG Hook-Up Wire 41/30 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751441 RD001

DigiKey Part Number
751441RD001-ND
Manufacturer
Manufacturer Product Number
751441 RD001
Description
HOOK-UP STRND 14AWG RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.136" (3.45mm)
Mfr
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 125°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
UL Style 3173
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.39304¥5,393.04
2,000¥5.12813¥10,256.26
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 14AWG RED 100'
In-Stock: 0
Unit Price: ¥307.02160