14 AWG Hook-Up Wire 41/30 Green, Yellow Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6717 GY001

DigiKey Part Number
6717GY001-ND
Manufacturer
Manufacturer Product Number
6717 GY001
Description
HOOK-UP STRND 14AWG GRN/YW 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Green, Yellow Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.096" (2.44mm)
Series
Jacket (Insulation) Thickness
0.011" (0.28mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,029.66000¥9,029.66
2¥8,677.43000¥17,354.86
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 14AWG BLACK 1000'
In-Stock: 0
Unit Price: ¥9,029.66000
HOOK-UP STRND 14AWG BLUE 1000'
In-Stock: 1
Unit Price: ¥9,029.66000
HOOK-UP STRND 14AWG BROWN 1000'
In-Stock: 0
Unit Price: ¥9,029.66000
HOOK-UP STRND 14AWG GREEN 1000'
In-Stock: 9
Unit Price: ¥9,029.66000
HOOK-UP STRND 14AWG ORANGE 1000'
In-Stock: 0
Unit Price: ¥9,029.66000
Alternate Length
HOOK-UP STRND 14AWG GRN/YLW 100'
In-Stock: 239
Unit Price: ¥1,978.17000
HOOK-UP STRND 14AWG GRN/YW 5000'
In-Stock: 2
Unit Price: ¥35,349.59000