20 AWG Hook-Up Wire 10/30 Green, Yellow Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6714 GY001

DigiKey Part Number
6714GY001-ND
Manufacturer
Manufacturer Product Number
6714 GY001
Description
HOOK-UP STRND 20AWG GRN/YW 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Green, Yellow Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.055" (1.40mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,619.05000¥3,619.05
2¥3,441.16500¥6,882.33
3¥3,340.49000¥10,021.47
5¥3,252.18800¥16,260.94
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 64
Unit Price: ¥3,619.05000
HOOK-UP STRND 20AWG BLUE 1000'
In-Stock: 16
Unit Price: ¥3,619.05000
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 15
Unit Price: ¥3,619.05000
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 18
Unit Price: ¥3,619.05000
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 9
Unit Price: ¥3,619.05000
Alternate Length
HOOK-UP STRND 20AWG GRN/YLW 100'
In-Stock: 13
Unit Price: ¥791.93000
HOOK-UP STRND 20AWG GREEN/YELLOW
In-Stock: 1
Unit Price: ¥2.65059