24 AWG Hook-Up Wire 7/32 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6712 BK001

DigiKey Part Number
6712BK001-ND
Manufacturer
Manufacturer Product Number
6712 BK001
Description
HOOK-UP STRND 24AWG BLACK 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.043" (1.09mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,729.09000¥2,729.09
2¥2,595.50000¥5,191.00
3¥2,519.88333¥7,559.65
5¥2,427.17400¥12,135.87
7¥2,367.64000¥16,573.48
10¥2,305.81000¥23,058.10
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLUE 1000'
In-Stock: 10
Unit Price: ¥2,729.09000
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 5
Unit Price: ¥2,729.09000
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 12
Unit Price: ¥2,729.09000
HOOK-UP STRND 24AWG GRN/YW 1000'
In-Stock: 3
Unit Price: ¥2,729.09000
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 15
Unit Price: ¥2,624.17000
Alternate Length
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 224
Unit Price: ¥573.85000
HOOK-UP STRND 24AWG BLACK
In-Stock: 10000
Unit Price: ¥1.87698