3 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65603CY SL005

DigiKey Part Number
65603CYSL005-ND
Manufacturer
Manufacturer Product Number
65603CY SL005
Description
CABLE 3CON 16AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 2587
Part Status
Active
Features
Biological Compatibility
Cable Type
Voltage
600 V
Number of Conductors
3
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
26/30
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.388" (9.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,302.65000¥4,302.65
2¥4,090.90500¥8,181.81
3¥3,971.04333¥11,913.13
5¥3,893.88400¥19,469.42
Manufacturers Standard Package
Alternate Length
CABLE 3COND 16AWG SHLD 1000'
In-Stock: 1
Unit Price: ¥21,032.47000
CABLE 3CON 16AWG SLATE SHLD 500'
In-Stock: 7
Unit Price: ¥15,621.40000
CABLE 3CON 16AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: ¥45.54558