



65603 SL005 | |
|---|---|
DigiKey Part Number | 65603SL005-ND |
Manufacturer | |
Manufacturer Product Number | 65603 SL005 |
Description | CABLE 3COND 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.300" (7.62mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 3 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 26/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,367.64000 | ¥2,367.64 |
| 2 | ¥2,251.91000 | ¥4,503.82 |
| 3 | ¥2,186.46333 | ¥6,559.39 |
| 5 | ¥2,106.22000 | ¥10,531.10 |
| 7 | ¥2,054.69286 | ¥14,382.85 |
| 10 | ¥2,051.39900 | ¥20,513.99 |












