2 Conductor Multi-Conductor Cable Slate 16 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65602 SL011

DigiKey Part Number
216-65602SL011-DS-ND
Manufacturer
Manufacturer Product Number
65602 SL011
Description
CABLE 2COND 16AWG SLATE FEET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 16 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.284" (7.21mm)
Mfr
Length
Enter Number of Feet in Order Quantity
Series
Jacket Color
Slate
Packaging
Digi-Spool®, Continuous Spool
Ratings
UL Style 2587
Part Status
Active
Features
Oil Resistant
Cable Type
Voltage
600 V
Number of Conductors
2
Usage
Control
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
26/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Spool Size
2000.0' (609.6m)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,851 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.53000¥23.53
5¥21.03000¥105.15
10¥20.02900¥200.29
25¥18.76960¥469.24
50¥17.86520¥893.26
100¥16.99850¥1,699.85
250¥15.90816¥3,977.04
500¥15.12242¥7,561.21
1,000¥14.36869¥14,368.69
Manufacturers Standard Package
Alternate Length
CABLE 2COND 16AWG SLATE 100'
In-Stock: 8
Unit Price: ¥1,861.35000
CABLE 2COND 16AWG SLATE 1000'
In-Stock: 1
Unit Price: ¥8,965.45000
CABLE 2COND 16AWG SLATE 500'
In-Stock: 1
Unit Price: ¥6,504.98000
CABLE 2COND 16AWG SLATE 100'
In-Stock: 0
Unit Price: ¥18.54648