Parametric Equivalent




65403CY SL005 | |
|---|---|
DigiKey Part Number | 65403CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 65403CY SL005 |
Description | CABLE 3CON 14AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 14 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2587 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0420" (1.067mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 41/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.443" (11.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65403CY SL199 | Alpha Wire | 0 | 65403CYSL199-ND | ¥52.49316 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,913.29000 | ¥4,913.29 |
| 2 | ¥4,671.10500 | ¥9,342.21 |
| 3 | ¥4,534.02333 | ¥13,602.07 |
| 5 | ¥4,489.90400 | ¥22,449.52 |





