Parametric Equivalent

65204 SL199 | |
|---|---|
DigiKey Part Number | 65204SL199-ND |
Manufacturer | |
Manufacturer Product Number | 65204 SL199 |
Description | CABLE 4COND 12AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 12 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.500" (12.70mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 4 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0800" (2.032mm) |
Conductor Strand 65/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65204 SL005 | Alpha Wire | 1 | 65204SL005-ND | ¥6,995.45000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥76.69417 | ¥76,694.17 |



