
6459 OR005 | |
|---|---|
DigiKey Part Number | 6459OR005-ND |
Manufacturer | |
Manufacturer Product Number | 6459 OR005 |
Description | CABLE 2COND 18AWG ORG SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Orange 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Orange |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Conductor Strand 7/26 | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.292" (7.42mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,198.66000 | ¥1,198.66 |
| 2 | ¥1,140.46000 | ¥2,280.92 |
| 3 | ¥1,107.53000 | ¥3,322.59 |
| 5 | ¥1,067.19800 | ¥5,335.99 |
| 7 | ¥1,041.30571 | ¥7,289.14 |
| 10 | ¥1,014.41700 | ¥10,144.17 |







