Image for 6459 OR002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6459 OR002

DigiKey Part Number
6459OR002-ND
Manufacturer
Manufacturer Product Number
6459 OR002
Description
CABLE 2COND 18AWG ORG SHLD
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Orange 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Orange
Part Status
Obsolete
Voltage
300 V
Cable Type
Operating Temperature
-30°C ~ 105°C
Number of Conductors
2 (1 Pair Twisted)
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Strand
7/26
Conductor Insulation
Polyolefin (PO)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.292" (7.42mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 2COND 18AWG ORG SHLD
In-Stock: 0
Unit Price: ¥8.04457
CABLE 2COND 18AWG ORG SHLD 100'
In-Stock: 1
Unit Price: ¥1,198.66000