3 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5921 SL005

DigiKey Part Number
5921SL005-ND
Manufacturer
Manufacturer Product Number
5921 SL005
Description
CABLE 3COND 28AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.144" (3.66mm)
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 2464
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-35°C ~ 105°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
7/36
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥59.66790¥5,966.79
200¥56.70910¥11,341.82
300¥55.03403¥16,510.21
500¥52.98032¥26,490.16
700¥51.66066¥36,162.46
1,000¥50.28996¥50,289.96
Manufacturers Standard Package
Alternate Length
CABLE 3COND 28AWG SLATE
In-Stock: 0
Unit Price: ¥24.94216
CABLE 3COND 28AWG SLATE
In-Stock: 0
Unit Price: ¥39.53154
CBL 3COND 28AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: ¥55.07548