20 AWG Hook-Up Wire 19/32 Green 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire 19/32 Green 1000V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5876 GR005

DigiKey Part Number
A5876G-100-ND
Manufacturer
Manufacturer Product Number
5876 GR005
Description
HOOK-UP STRND 20AWG GRN 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Green 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.068" (1.73mm)
Mfr
Jacket (Insulation) Thickness
0.014" (0.35mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/32
Ratings
UL Style 1180
Conductor Material
Qualification
MIL-W-16878/5 Type EE
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,360.53000¥3,360.53
2¥3,195.74500¥6,391.49
3¥3,102.50000¥9,307.50
5¥2,988.14000¥14,940.70
7¥2,914.71571¥20,403.01
10¥2,838.45500¥28,384.55
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 27
Unit Price: ¥3,113.08000
HOOK-UP STRND 20AWG RED 100'
In-Stock: 18
Unit Price: ¥3,113.08000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 49
Unit Price: ¥3,113.08000
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 14
Unit Price: ¥3,113.08000
HOOK-UP STRND 20AWG BROWN
In-Stock: 700
Unit Price: ¥32.92940
Alternate Length
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 1
Unit Price: ¥19,597.70000