28 AWG Hook-Up Wire 7/36 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire 7/36 Violet 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5852 VI005

DigiKey Part Number
5852VI005-ND
Manufacturer
Manufacturer Product Number
5852 VI005
Description
HOOK-UP STRND 28AWG VIOLET 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,355.92000¥1,355.92
2¥1,289.99500¥2,579.99
3¥1,252.73667¥3,758.21
5¥1,207.07400¥6,035.37
7¥1,177.74571¥8,244.22
10¥1,147.30000¥11,473.00
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 271
Unit Price: ¥1,331.08000
HOOK-UP STRND 28AWG RED 100'
In-Stock: 100
Unit Price: ¥1,355.92000
HOOK-UP STRND 28AWG WHITE 100'
In-Stock: 135
Unit Price: ¥1,355.92000
HOOK-UP STRND 28AWG GREEN 100'
In-Stock: 62
Unit Price: ¥1,355.92000
HOOK-UP STRND 28AWG YELLOW 100'
In-Stock: 79
Unit Price: ¥1,463.69000
Alternate Length
HOOK-UP STRND 28AWG VIOLET 1000'
In-Stock: 2
Unit Price: ¥8,067.89000