28 AWG Hook-Up Wire 7/36 Slate 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire 7/36 Slate 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5852 SL001

DigiKey Part Number
5852SL001-ND
Manufacturer
Manufacturer Product Number
5852 SL001
Description
HOOK-UP STRND 28AWG SLATE 1000'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Slate 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,067.89000¥8,067.89
2¥7,667.45000¥15,334.90
3¥7,440.68333¥22,322.05
5¥7,162.67000¥35,813.35
7¥6,984.06286¥48,888.44
10¥6,798.48700¥67,984.87
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 28AWG BLACK 1000'
In-Stock: 6
Unit Price: ¥8,550.40000
HOOK-UP STRND 28AWG BLUE 1000'
In-Stock: 8
Unit Price: ¥8,550.40000
HOOK-UP STRND 28AWG BROWN 1000'
In-Stock: 6
Unit Price: ¥8,067.89000
HOOK-UP STRND 28AWG GREEN 1000'
In-Stock: 6
Unit Price: ¥8,067.89000
HOOK-UP STRND 28AWG ORANGE 1000'
In-Stock: 1
Unit Price: ¥8,067.89000
Alternate Length
HOOK-UP STRND 28AWG SLATE 100'
In-Stock: 16
Unit Price: ¥1,355.92000