28 AWG Hook-Up Wire 7/36 Brown 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire 7/36 Brown 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5852 BR001

DigiKey Part Number
5852BR001-ND
Manufacturer
Manufacturer Product Number
5852 BR001
Description
HOOK-UP STRND 28AWG BROWN 1000'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,718.00000¥8,718.00
2¥8,285.30000¥16,570.60
3¥8,040.26000¥24,120.78
5¥7,739.84600¥38,699.23
7¥7,546.84571¥52,827.92
10¥7,346.31500¥73,463.15
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 28AWG BLACK 1000'
In-Stock: 4
Unit Price: ¥8,559.08000
HOOK-UP STRND 28AWG BLUE 1000'
In-Stock: 5
Unit Price: ¥8,559.08000
HOOK-UP STRND 28AWG GREEN 1000'
In-Stock: 6
Unit Price: ¥8,718.00000
HOOK-UP STRND 28AWG ORANGE 1000'
In-Stock: 2
Unit Price: ¥8,070.36000
HOOK-UP STRND 28AWG RED 1000'
In-Stock: 16
Unit Price: ¥7,923.23000
Alternate Length
HOOK-UP STRND 28AWG BROWN 100'
In-Stock: 31
Unit Price: ¥1,356.33000