Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5466C BK199

DigiKey Part Number
5466CBK199-ND
Manufacturer
Manufacturer Product Number
5466C BK199
Description
CABLE 6COND 20AWG BLK SHLD 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Black
Series
Ratings
ISO 10993, UL Style 2464
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-30°C ~ 105°C
Number of Conductors
6
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.284" (7.21mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥81.01866¥81,018.66
Manufacturers Standard Package
Alternate Length
CABLE 4COND 20AWG BLK SHLD 1000'
In-Stock: 0
Unit Price: ¥61.52524
CABLE 4CON 20AWG SLATE SHLD 100'
In-Stock: 26
Unit Price: ¥5,703.45000
CABLE 4COND 20AWG SHLD
In-Stock: 4000
Unit Price: ¥27.85092
CABLE 4CON 20AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: ¥25,944.71000