25 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid
1-534998-7, 6-534998-7

5160/25C SL199

DigiKey Part Number
5160/25CSL199-ND
Manufacturer
Manufacturer Product Number
5160/25C SL199
Description
CBL 25COND 20AWG SHLD 1000=1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shield Type
Foil, Braid
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993, UL Style 2464
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
25
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Suprashield®; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.516" (13.11mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥382.51450¥382,514.50
Manufacturers Standard Package
Alternate Length
CABLE 25COND 20AWG SHLD 100'
In-Stock: 7
Unit Price: ¥35,363.14000
CABLE 25COND 20AWG SHLD
In-Stock: 0
Unit Price: ¥235.26856