6 Conductor Multi-Conductor Cable Slate 22 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5006C SL324

DigiKey Part Number
216-5006CSL324-DS-ND
Manufacturer
Manufacturer Product Number
5006C SL324
Description
CABLE 6COND 22AWG SLATE FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 22 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.219" (5.56mm)
Mfr
Length
Enter Number of Feet in Order Quantity
Series
Jacket Color
Slate
Packaging
Digi-Spool®, Continuous Spool
Features
Oil Resistant, Rip Cord, UV Resistant
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-30°C ~ 80°C
Number of Conductors
6
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/30
Spool Size
3500.0' (1066.8m)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,500 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.48000¥23.48
5¥21.01800¥105.09
10¥20.01300¥200.13
25¥18.75720¥468.93
50¥17.85360¥892.68
100¥16.98740¥1,698.74
Manufacturers Standard Package
Alternate Length
CABLE 6COND 22AWG SLATE 100'
In-Stock: 14
Unit Price: ¥5,197.25000
CABLE 6COND 22AWG SLATE 1000'
In-Stock: 1
Unit Price: ¥25,487.42000
CABLE 6COND 22AWG SLATE
In-Stock: 0
Unit Price: ¥47.93142
CBL 6COND 22AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: ¥49.43555