6 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5006C SL001

DigiKey Part Number
5006CSL001-1000-ND
Manufacturer
Manufacturer Product Number
5006C SL001
Description
CABLE 6COND 22AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.219" (5.56mm)
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 2464
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
6
Operating Temperature
-35°C ~ 105°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
7/30
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25,487.42000¥25,487.42
Manufacturers Standard Package
Alternate Length
CABLE 6COND 22AWG SLATE 100'
In-Stock: 14
Unit Price: ¥5,197.25000
CABLE 6COND 22AWG SLATE
In-Stock: 0
Unit Price: ¥47.93142
CBL 6COND 22AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: ¥49.43555
CABLE 6COND 22AWG SLATE FEET
In-Stock: 3500
Unit Price: ¥23.48000