461419 WH003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 8
Unit Price: ¥4,328.44000
Datasheet
14 AWG Hook-Up Wire 19/0.0147" White 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461419 WH003

DigiKey Part Number
461419WH003-ND
Manufacturer
Manufacturer Product Number
461419 WH003
Description
HOOK-UP STRND 14AWG WHITE 250'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" White 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.138" (3.50mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
250.0' (76.2m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0147"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
461419 WH001Alpha Wire8461419WH001-ND¥4,328.44000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 14AWG BLACK 250'
In-Stock: 0
Unit Price: ¥588.71900
HOOK-UP STRND 14AWG BLUE 250'
In-Stock: 0
Unit Price: ¥588.71900
HOOK-UP STRND 14AWG GREEN 250'
In-Stock: 0
Unit Price: ¥588.71900
HOOK-UP STRND 14AWG ORANGE 250'
In-Stock: 0
Unit Price: ¥588.71900
HOOK-UP STRND 14AWG RED 250'
In-Stock: 0
Unit Price: ¥588.71900
Alternate Length
HOOK-UP STRND 14AWG WHITE 100'
In-Stock: 64
Unit Price: ¥696.72000
HOOK-UP STRND 14AWG WHITE 1000'
In-Stock: 8
Unit Price: ¥4,328.44000
HOOK-UP STRND 14AWG WHITE 3000'
In-Stock: 0
Unit Price: ¥5,568.88000
HOOK-UP STRND 14AWG WHITE 500'
In-Stock: 2
Unit Price: ¥2,584.69000