14 AWG Hook-Up Wire 19/0.0147" White 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461419 WH002

DigiKey Part Number
A461419W-500-ND
Manufacturer
Manufacturer Product Number
461419 WH002
Description
HOOK-UP STRND 14AWG WHITE 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" White 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.138" (3.50mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0147"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,584.69000¥2,584.69
2¥2,458.16500¥4,916.33
3¥2,386.57333¥7,159.72
5¥2,298.79000¥11,493.95
7¥2,266.46714¥15,865.27
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 14AWG BLACK 500'
In-Stock: 1
Unit Price: ¥2,584.69000
HOOK-UP STRND 14AWG BLUE 500'
In-Stock: 1
Unit Price: ¥2,584.69000
HOOK-UP STRND 14AWG BROWN 500'
In-Stock: 3
Unit Price: ¥2,584.69000
HOOK-UP STRND 14AWG GREEN
In-Stock: 0
Unit Price: ¥5.43312
HOOK-UP STRND 14AWG ORANGE 500'
In-Stock: 0
Unit Price: ¥2,903.80000
Alternate Length
HOOK-UP STRND 14AWG WHITE 100'
In-Stock: 64
Unit Price: ¥696.72000
HOOK-UP STRND 14AWG WHITE 1000'
In-Stock: 8
Unit Price: ¥4,328.44000
HOOK-UP STRND 14AWG WHITE 250'
In-Stock: 0
Unit Price: ¥588.71900
HOOK-UP STRND 14AWG WHITE 3000'
In-Stock: 0
Unit Price: ¥5,568.88000