461019 SL003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: ¥7.07347
Datasheet
10 AWG Hook-Up Wire 19/0.0234" Slate 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461019 SL003

DigiKey Part Number
461019SL003-ND
Manufacturer
Manufacturer Product Number
461019 SL003
Description
HOOK-UP STRND 10AWG SLATE 250'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Slate 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.181" (4.60mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
250.0' (76.2m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0234"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
461019 SL001Alpha Wire0461019SL001-ND¥7.07347Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 10AWG BLACK 250'
In-Stock: 0
Unit Price: ¥1,263.75000
HOOK-UP STRND 10AWG BLUE 250'
In-Stock: 0
Unit Price: ¥1,263.75000
HOOK-UP STRND 10AWG BROWN 250'
In-Stock: 0
Unit Price: ¥1,263.75000
HOOK-UP STRND 10AWG GREEN 250'
In-Stock: 0
Unit Price: ¥1,263.75000
HOOK-UP STRND 10AWG ORANGE 250'
In-Stock: 0
Unit Price: ¥1,263.75000
Alternate Length
HOOK-UP STRND 10AWG SLATE 100'
In-Stock: 40
Unit Price: ¥1,496.99000
HOOK-UP STRND 10AWG SLATE
In-Stock: 0
Unit Price: ¥7.07347
HOOK-UP STRND 10AWG SLATE 2000'
In-Stock: 0
Unit Price: ¥8,430.02000
HOOK-UP STRND 10AWG SLATE
In-Stock: 5000
Unit Price: ¥10.81322