461019 BR003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: ¥10.28190
Datasheet
10 AWG Hook-Up Wire 19/0.0234" Brown 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461019 BR003

DigiKey Part Number
461019BR003-ND
Manufacturer
Manufacturer Product Number
461019 BR003
Description
HOOK-UP STRND 10AWG BROWN 250'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Brown 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.181" (4.60mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
250.0' (76.2m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0234"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
461019 BR001Alpha Wire0461019BR001-ND¥10.28190Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 10AWG BLACK 250'
In-Stock: 0
Unit Price: ¥1,263.75000
HOOK-UP STRND 10AWG BLUE 250'
In-Stock: 0
Unit Price: ¥1,263.75000
HOOK-UP STRND 10AWG GREEN 250'
In-Stock: 0
Unit Price: ¥1,263.75000
HOOK-UP STRND 10AWG ORANGE 250'
In-Stock: 0
Unit Price: ¥1,263.75000
HOOK-UP STRND 10AWG PINK 250'
In-Stock: 0
Unit Price: ¥1,263.75000
Alternate Length
HOOK-UP STRND 10AWG BROWN 100'
In-Stock: 36
Unit Price: ¥1,496.99000
HOOK-UP STRND 10AWG BROWN
In-Stock: 0
Unit Price: ¥10.28190
HOOK-UP STRND 10AWG BROWN 2000'
In-Stock: 0
Unit Price: ¥8,430.02000
HOOK-UP STRND 10AWG BROWN 500'
In-Stock: 1
Unit Price: ¥5,558.42000