20 AWG Hook-Up Wire 10/30 Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422010 OR005

DigiKey Part Number
A422010A-100-ND
Manufacturer
Manufacturer Product Number
422010 OR005
Description
HOOK-UP STRND 20AWG ORG 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.057" (1.45mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
UL Style 1061
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥509.36000¥509.36
2¥484.86500¥969.73
3¥471.00000¥1,413.00
5¥454.02000¥2,270.10
7¥443.11000¥3,101.77
10¥431.80100¥4,318.01
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 424
Unit Price: ¥509.36000
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 19
Unit Price: ¥509.36000
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 208
Unit Price: ¥509.36000
HOOK-UP STRND 20AWG RED 100'
In-Stock: 65
Unit Price: ¥509.36000
HOOK-UP STRND 20AWG SLATE 100'
In-Stock: 5
Unit Price: ¥509.36000
Alternate Length
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 1
Unit Price: ¥3,801.59000
HOOK-UP STRND 20AWG ORANGE
In-Stock: 0
Unit Price: ¥1.02312