
39X2220 WH005 | |
|---|---|
DigiKey Part Number | 39X2220WH005-ND |
Manufacturer | |
Manufacturer Product Number | 39X2220 WH005 |
Description | HOOK-UP STRND 22AWG WHT 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 20kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.130" (3.30mm) |
Mfr | Jacket (Insulation) Thickness 0.050" (1.27mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 20kV |
Cable Type | Operating Temperature -40°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings ISO 10993 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,181.01000 | ¥4,181.01 |
| 2 | ¥3,975.63500 | ¥7,951.27 |
| 3 | ¥3,859.38333 | ¥11,578.15 |
| 5 | ¥3,716.89600 | ¥18,584.48 |
| 7 | ¥3,625.37286 | ¥25,377.61 |
| 10 | ¥3,530.32500 | ¥35,303.25 |




