
39X2220 WH001 | |
|---|---|
DigiKey Part Number | 39X2220WH001-ND |
Manufacturer | |
Manufacturer Product Number | 39X2220 WH001 |
Description | HOOK-UP STRND 22AWG WHT 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 20kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.130" (3.30mm) |
Mfr | Jacket (Insulation) Thickness 0.050" (1.27mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 20kV |
Cable Type | Operating Temperature -40°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings ISO 10993 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32,081.63000 | ¥32,081.63 |



