


3466C SL005 | |
|---|---|
DigiKey Part Number | A3466C-100-ND |
Manufacturer | |
Manufacturer Product Number | 3466C SL005 |
Description | CABLE 6CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 6 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/36 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.202" (5.13mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,221.82000 | ¥5,221.82 |
| 2 | ¥4,964.34500 | ¥9,928.69 |
| 3 | ¥4,818.62000 | ¥14,455.86 |
| 5 | ¥4,639.92800 | ¥23,199.64 |
| 7 | ¥4,525.16000 | ¥31,676.12 |
| 10 | ¥4,405.93000 | ¥44,059.30 |



