
33201 BL005 | |
|---|---|
DigiKey Part Number | 33201BL005-ND |
Manufacturer | |
Manufacturer Product Number | 33201 BL005 |
Description | HOOK-UP SOLID 32AWG BLU 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire Solid Blue 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.019" (0.50mm) |
Mfr | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Qualification MIL-W-16878/6 Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,698.74000 | ¥1,698.74 |
| 2 | ¥1,616.11000 | ¥3,232.22 |
| 3 | ¥1,569.32333 | ¥4,707.97 |
| 5 | ¥1,512.00400 | ¥7,560.02 |
| 7 | ¥1,475.19857 | ¥10,326.39 |
| 10 | ¥1,436.98900 | ¥14,369.89 |







