10 AWG Hook-Up Wire 105/30 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3081 BL005

DigiKey Part Number
A3081L-100-ND
Manufacturer
Manufacturer Product Number
3081 BL005
Description
HOOK-UP STRND 10AWG BLUE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.184" (4.67mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
105/30
Ratings
ISO 10993, UL Style 1015/1230
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,657.77000¥5,657.77
2¥5,378.25000¥10,756.50
3¥5,220.00333¥15,660.01
5¥5,026.01800¥25,130.09
7¥4,901.38286¥34,309.68
10¥4,771.91600¥47,719.16
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 10AWG BLACK 100'
In-Stock: 83
Unit Price: ¥5,657.77000
HOOK-UP STRND 10AWG RED 100'
In-Stock: 58
Unit Price: ¥5,664.41000
HOOK-UP STRND 10AWG YELLOW 100'
In-Stock: 12
Unit Price: ¥5,657.77000
HOOK-UP STRND 10AWG VIOLET 100'
In-Stock: 2
Unit Price: ¥5,748.19000
Alternate Length
HOOK-UP STRND 10AWG BLUE 1000'
In-Stock: 1
Unit Price: ¥28,730.34000