
3081 BL001 | |
|---|---|
DigiKey Part Number | 3081BL001-ND |
Manufacturer | |
Manufacturer Product Number | 3081 BL001 |
Description | HOOK-UP STRND 10AWG BLUE 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.184" (4.67mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/30 | Ratings ISO 10993, UL Style 1015/1230 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28,739.13000 | ¥28,739.13 |


