18 AWG Hook-Up Wire 16/30 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3075 WH001

DigiKey Part Number
A2103W-1000-ND
Manufacturer
Manufacturer Product Number
3075 WH001
Description
HOOK-UP STRND 18AWG WHITE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.111" (2.82mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
ISO 10993, UL Style 1015
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,219.08000¥5,219.08
2¥4,961.38000¥9,922.76
3¥4,817.25333¥14,451.76
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 100
Unit Price: ¥5,219.08000
HOOK-UP STRND 18AWG RED
In-Stock: 62000
Unit Price: ¥5.06106
HOOK-UP STRND 18AWG GREEN 1000'
In-Stock: 15
Unit Price: ¥5,219.08000
HOOK-UP STRND 18AWG ORANGE
In-Stock: 3000
Unit Price: ¥5.06106
HOOK-UP STRND 18AWG YELLOW
In-Stock: 14000
Unit Price: ¥5.06106
Alternate Length
HOOK-UP STRAND 18AWG WHITE
In-Stock: 83
Unit Price: ¥1,200.11000