20 AWG Hook-Up Wire 10/30 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3073 OR005

DigiKey Part Number
A2102A-100-ND
Manufacturer
Manufacturer Product Number
3073 OR005
Description
HOOK-UP STRAND 20AWG ORANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.101" (2.57mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
ISO 10993, UL Style 1015
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,700 Feet
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥8.74200¥874.20
200¥8.31795¥1,663.59
300¥8.07797¥2,423.39
500¥7.78386¥3,891.93
700¥7.59523¥5,316.66
1,000¥7.39920¥7,399.20
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK
In-Stock: 12800
Unit Price: ¥8.74200
HOOK-UP STRAND 20AWG WHITE
In-Stock: 4700
Unit Price: ¥8.74200
HOOK-UP STRAND 20AWG RED
In-Stock: 21
Unit Price: ¥891.90000
HOOK-UP STRAND 20AWG GREEN
In-Stock: 405
Unit Price: ¥8.74200
HOOK-UP STRAND 20AWG YELLOW
In-Stock: 4800
Unit Price: ¥8.74200
Alternate Length
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 2
Unit Price: ¥4,012.46000