
3053 PK001 | |
|---|---|
DigiKey Part Number | A3053P-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3053 PK001 |
Description | HOOK-UP STRND 20AWG PINK 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Pink 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,549.70000 | ¥3,549.70 |
| 2 | ¥3,375.26500 | ¥6,750.53 |
| 3 | ¥3,276.53000 | ¥9,829.59 |
| 5 | ¥3,185.34200 | ¥15,926.71 |


