20 AWG Hook-Up Wire Solid Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3053/1 BK005

DigiKey Part Number
A3053B-100-ND
Manufacturer
Manufacturer Product Number
3053/1 BK005
Description
HOOK-UP SOLID 20AWG BLACK 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.064" (1.63mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥707.39000¥707.39
2¥673.24000¥1,346.48
3¥653.94333¥1,961.83
5¥630.29000¥3,151.45
7¥615.09714¥4,305.68
10¥599.32600¥5,993.26
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 20AWG WHT 100'
In-Stock: 0
Unit Price: ¥707.39000
HOOK-UP SOLID 20AWG RED 100'
In-Stock: 30
Unit Price: ¥707.39000
HOOK-UP SOLID 20AWG GRN 100'
In-Stock: 0
Unit Price: ¥707.39000
HOOK-UP SOLID 20AWG YLW 100'
In-Stock: 2
Unit Price: ¥707.39000
HOOK-UP SOLID 20AWG BLU 100'
In-Stock: 3
Unit Price: ¥707.39000
Alternate Length
HOOK-UP SOLID 20AWG BLACK 1000'
In-Stock: 1
Unit Price: ¥2,803.20000