
3051 YL013 | |
|---|---|
DigiKey Part Number | 3051YL013-ND |
Manufacturer | |
Manufacturer Product Number | 3051 YL013 |
Description | HOOK-UP STRND 22AWG YELLOW 5000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,891.65000 | ¥4,891.65 |
| 2 | ¥4,650.29500 | ¥9,300.59 |
| 3 | ¥4,513.65333 | ¥13,540.96 |
| 5 | ¥4,493.63400 | ¥22,468.17 |



