
3051/1 YL001 | |
|---|---|
DigiKey Part Number | 3051/1YL001-ND |
Manufacturer | |
Manufacturer Product Number | 3051/1 YL001 |
Description | HOOK-UP SOLID 22AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,334.36000 | ¥2,334.36 |
| 2 | ¥2,220.25000 | ¥4,440.50 |
| 3 | ¥2,155.67000 | ¥6,467.01 |
| 5 | ¥2,076.53400 | ¥10,382.67 |
| 7 | ¥2,025.71143 | ¥14,179.98 |
| 10 | ¥1,972.94600 | ¥19,729.46 |


