
3050 YL013 | |
|---|---|
DigiKey Part Number | 3050YL013-ND |
Manufacturer | |
Manufacturer Product Number | 3050 YL013 |
Description | HOOK-UP STRND 24AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Yellow 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.59570 | ¥2,978.50 |
| 10,000 | ¥0.56628 | ¥5,662.80 |
| 15,000 | ¥0.54963 | ¥8,244.45 |
| 25,000 | ¥0.54954 | ¥13,738.50 |






