
3050/1 YL001 | |
|---|---|
DigiKey Part Number | 3050/1YL001-ND |
Manufacturer | |
Manufacturer Product Number | 3050/1 YL001 |
Description | HOOK-UP SOLID 24AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,241.69000 | ¥2,241.69 |
| 2 | ¥2,132.22500 | ¥4,264.45 |
| 3 | ¥2,070.23667 | ¥6,210.71 |
| 5 | ¥1,994.28600 | ¥9,971.43 |
| 7 | ¥1,945.49571 | ¥13,618.47 |
| 10 | ¥1,894.85100 | ¥18,948.51 |


