28 AWG Hook-Up Wire 7/36 Blue 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3048 BL001

DigiKey Part Number
A3048L-1000-ND
Manufacturer
Manufacturer Product Number
3048 BL001
Description
HOOK-UP STRND 28AWG BLU 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Blue 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.047" (1.19mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,581.52000¥2,581.52
2¥2,455.24000¥4,910.48
3¥2,383.74667¥7,151.24
5¥2,296.11400¥11,480.57
7¥2,239.84286¥15,678.90
10¥2,181.39600¥21,813.96
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 28AWG ORANGE
In-Stock: 0
Unit Price: ¥2.50411
HOOK-UP STRND 28AWG BLACK 1000'
In-Stock: 25
Unit Price: ¥2,581.52000
HOOK-UP STRND 28AWG GRN 1000'
In-Stock: 2
Unit Price: ¥2,581.60000
HOOK-UP STRND 28AWG BROWN
In-Stock: 6000
Unit Price: ¥2.50411
HOOK-UP STRND 28AWG RED 1000'
In-Stock: 13
Unit Price: ¥2,581.52000
Alternate Length
HOOK-UP STRND 28AWG BLU 100'
In-Stock: 20
Unit Price: ¥579.97000